Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoCAB PC 303018 G CABINET
Order Code1123633
Product RangeCAB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 128.500 |
5+ | CHF 125.930 |
10+ | CHF 123.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 128.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB PC 303018 G CABINET
Order Code1123633
Product RangeCAB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric300mm
External Depth - Metric300mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial11.81"
External Depth - Imperial11.81"
Product RangeCAB Series
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
180mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
11.81"
Product Range
CAB Series
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
CAB Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2