Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARCA 302015W
Order Code4140428
Product RangeARCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 140.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 140.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 302015W
Order Code4140428
Product RangeARCA Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric150mm
IP RatingIK08, IP65
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial7.87"
External Depth - Imperial5.91"
Product RangeARCA Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
300mm
External Depth - Metric
150mm
Body Colour
Grey, Transparent
External Height - Imperial
11.81"
External Depth - Imperial
5.91"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IK08, IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
ARCA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4