Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARCA 302015
Order Code2409839
Product RangeARCA IEC Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 85.540 |
5+ | CHF 83.840 |
10+ | CHF 82.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 85.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 302015
Order Code2409839
Product RangeARCA IEC Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialPolycarbonate
External Height - Metric150mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial7.87"
External Depth - Imperial11.81"
Product RangeARCA IEC Series
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Superior performance and security in most demanding environments. Easy to use. Quick to install. All this is driven by innovation and market driven product development. ARCA is a non corrosive and cost effective alternative to sheet steel cabinets being installed in harsh and demanding environtments. In a nutshell, ARCA has all the features of steel but benefits of high grade thermoplastic.
- Only better alternative to steel
- Halogen-free
- High IP rating (IP 66)
- Easy to install and customize
- Electrically insultated
- 100% Non corrosive
- Keeps your critical equipment operating, whatever the outside conditions
Applications
Industrial
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
150mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
11.81"
Product Range
ARCA IEC Series
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
ARCA IEC Series
SVHC
No SVHC (07-Nov-2024)
Alternatives for ARCA 302015
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4