Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoAR IPW 1614 W T
Order Code2708377
Product RangeARCA IPW Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 223.630 |
5+ | CHF 212.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 223.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAR IPW 1614 W T
Order Code2708377
Product RangeARCA IPW Series
Technical Datasheet
For Use WithEnclosures
Enclosure MaterialPolycarbonate
IP Rating-
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial16"
External Width - Imperial14"
External Width - Metric350mm
External Height - Metric406mm
Product RangeARCA IPW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Enclosures
IP Rating
-
External Height - Imperial
16"
External Width - Metric
350mm
Product Range
ARCA IPW Series
Enclosure Material
Polycarbonate
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
14"
External Height - Metric
406mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288