Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoAR IPW 1210 K
Order Code3923880
Product RangeARCA IPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 180.920 |
10+ | CHF 171.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 180.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAR IPW 1210 K
Order Code3923880
Product RangeARCA IPW Series
Technical Datasheet
For Use WithEnclosures
Enclosure MaterialPolycarbonate
IP Rating-
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial3.45"
External Width - Imperial11.6"
External Width - Metric295.1mm
External Height - Metric87.6mm
Product RangeARCA IPW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Enclosures
IP Rating
-
External Height - Imperial
3.45"
External Width - Metric
295.1mm
Product Range
ARCA IPW Series
Enclosure Material
Polycarbonate
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
11.6"
External Height - Metric
87.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25239