Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS C 65 G ENCLOSURE
Order Code4140391
Product RangePICCOLO C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.750 |
5+ | CHF 15.440 |
10+ | CHF 15.120 |
20+ | CHF 14.810 |
50+ | CHF 14.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS C 65 G ENCLOSURE
Order Code4140391
Product RangePICCOLO C Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric140mm
External Width - Metric80mm
External Depth - Metric65mm
IP RatingIK08, IP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial5.51"
External Width - Imperial3.15"
External Depth - Imperial2.56"
Product RangePICCOLO C Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
140mm
External Depth - Metric
65mm
Body Colour
Grey
External Height - Imperial
5.51"
External Depth - Imperial
2.56"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IK08, IP66, IP67
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
PICCOLO C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187