Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoAB 050504 ENCLOSURE
Order Code4140335
Product RangeEURONORD Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.750 |
5+ | CHF 13.480 |
10+ | CHF 13.200 |
20+ | CHF 12.930 |
50+ | CHF 12.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAB 050504 ENCLOSURE
Order Code4140335
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric52mm
External Width - Metric50mm
External Depth - Metric40mm
IP RatingIK07, IP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial2.05"
External Width - Imperial1.97"
External Depth - Imperial1.57"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
52mm
External Depth - Metric
40mm
Body Colour
Grey
External Height - Imperial
2.05"
External Depth - Imperial
1.57"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IK07, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
1.97"
Product Range
EURONORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043