Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPMK ARCA 70
Order Code3977539
Product RangeARCA IEC Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 143.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 143.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPMK ARCA 70
Order Code3977539
Product RangeARCA IEC Series
Technical Datasheet
Accessory TypePole Mounting Kit
For Use WithFibox ARCA IEC Series 500mm x 700mm x 300mm Enclosures
Product RangeARCA IEC Series
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Pole Mounting Kit
Product Range
ARCA IEC Series
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox ARCA IEC Series 500mm x 700mm x 300mm Enclosures
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8