Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 170.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 170.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPW 454009 T
Order Code3973966
Technical Datasheet
For Use WithFibox Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP66
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial17.77"
External Width - Imperial15.72"
External Width - Metric400mm
External Height - Metric452mm
Product Range-
Product RangePW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox Enclosures
IP Rating
IP66
External Height - Imperial
17.77"
External Width - Metric
400mm
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
15.72"
External Height - Metric
452mm
Product Range
PW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.88