Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPTE-V1R-Q3-V-2.5K
Order Code3439398
Product RangeSPTE Series
Also Known As571476
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPTE-V1R-Q3-V-2.5K
Order Code3439398
Product RangeSPTE Series
Also Known As571476
Technical Datasheet
Pressure TypeRelative
Pressure Port TypePush-In Connector
Sensor Output TypeAnalogue
Operating Pressure Min-1bar
Pressure Measurement TypeRelative
Operating Pressure Max0bar
Voltage Rating30VDC
Pressure Port Size3mm
Transducer Connection / TerminationCable
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPTE Series
Product Overview
- SPTE series pressure transmitter
- Pressure measuring range from 0 to 1 bar
- Relative pressure
- Push-in connector 3mm
- Analogue output range from 0 to 10V
- 2.5m cable, open end connection
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Analogue
Pressure Measurement Type
Relative
Voltage Rating
30VDC
Transducer Connection / Termination
Cable
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
Push-In Connector
Operating Pressure Min
-1bar
Operating Pressure Max
0bar
Pressure Port Size
3mm
Operating Temperature Min
0°C
Product Range
SPTE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046