Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSFAH-5U-Q6S-PNLK-PNVBA-M8
Order Code3432886
Product RangeSFAH Series
Also Known As8058468
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 288.930 |
| 10+ | CHF 283.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 288.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSFAH-5U-Q6S-PNLK-PNVBA-M8
Order Code3432886
Product RangeSFAH Series
Also Known As8058468
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.1l/min
Flow Rate Max5l/min
Operating Pressure Min-0.9bar
Operating Pressure Max10bar
Supply Voltage Min22V
Supply Voltage Max26VDC
Accuracy± 1%
Accuracy2%
Media TypeAir, Argon, Nitrogen
Process Connection Size6mm
Process Connection TypePush-In
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFAH Series
SVHCNo SVHC (25-Jun-2020)
Pressure Max10bar
Supply Voltage DC Max26V
Supply Voltage DC Min22V
Product Overview
- SFAH flow sensor
- IO-Link PIN code protection against tampering
- KC mark:KC-EMV and RCM trademark c UL us listed (OL) approval
- Mass flow rate and volumetric flow rate measured variable
- Thermal measuring principle
- Heat transfer measurement method
- Optional mounting position
- Illuminated LCD, multi-colour display type
- IP40 degree of protection
- Compact design
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
5l/min
Operating Pressure Max
10bar
Supply Voltage Max
26VDC
Accuracy
2%
Process Connection Size
6mm
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFAH Series
Pressure Max
10bar
Supply Voltage DC Min
22V
Flow Rate Min
0.1l/min
Operating Pressure Min
-0.9bar
Supply Voltage Min
22V
Accuracy
± 1%
Media Type
Air, Argon, Nitrogen
Process Connection Type
Push-In
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
26V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10502