Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSFAB-600U-WQ10-2SA-M12
Order Code3437146
Product RangeSFAB Series
Also Known As565403
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 487.760 |
| 10+ | CHF 478.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 487.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSFAB-600U-WQ10-2SA-M12
Order Code3437146
Product RangeSFAB Series
Also Known As565403
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min6l/min
Flow Rate Max600l/min
Operating Pressure Min0bar
Operating Pressure Max10bar
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Accuracy3%
Accuracy± 0.3%
Media TypeAir, Nitrogen
Process Connection Size10mm
Process Connection TypePush-In
Pipe Size-
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFAB Series
SVHCNo SVHC (25-Jun-2020)
Pressure Max10bar
Supply Voltage DC Max30V
Supply Voltage DC Min15V
Product Overview
- SFAB flow sensor with integrated digital display
- Unidirectional flow rate input
- Wall mounting
- Push-in connector 10mm
- IP40 degree of protection
- KC-EMV KC mark and UL E322346 certificate issuing authority
- RCM trademark and c UL us - recognized (OL) approvals
- 2 x PNP or 2 x NPN, switchable
- Window comparator and threshold value comparator
- Compressed air to ISO 8573-1:2010 nitrogen operating medium
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
600l/min
Operating Pressure Max
10bar
Supply Voltage Max
30VDC
Accuracy
± 0.3%
Process Connection Size
10mm
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFAB Series
Pressure Max
10bar
Supply Voltage DC Min
15V
Flow Rate Min
6l/min
Operating Pressure Min
0bar
Supply Voltage Min
15VDC
Accuracy
3%
Media Type
Air, Nitrogen
Process Connection Type
Push-In
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271