Print Page
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.110 |
10+ | CHF 1.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- QS standard size push-in fitting
- Optional mounting
- Push-pull principle design
- Compressed air to ISO 8573-1:2010 operating medium
- Standard series
- Wide selection for maximum flexibility in standard applications
- Male thread R1/8 at port 1
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
R1/8
Tubing Outer Diameter
4mm
Product Range
QS
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00735