Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoPUN-H-6X1-BL
Order Code3432497
Product RangePUN-H Series
Also Known As197384
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.530 |
10+ | CHF 49.380 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CHF 51.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoPUN-H-6X1-BL
Order Code3432497
Product RangePUN-H Series
Also Known As197384
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialPU (Polyurethane)
ColourBlue
Pressure Max10bar
Length50m
Product RangePUN-H Series
Product Overview
PUN-H-6X1-BL is a PUN-H series hydrolysis-resistant flexible plastic tubing. Suitable for energy chains in applications with high cycle rates.
- 6mm outside diameter
- Temperature dependent operating pressure -0.95 to +10bar
- Compressed air to ISO 8573-1:2010 operating medium
- Ambient temperature range from -35°C to 60°C
- 50M length blue polyurethane tubing
Technical Specifications
External Diameter
6mm
Tube Material
PU (Polyurethane)
Pressure Max
10bar
Product Range
PUN-H Series
Internal Diameter
4mm
Colour
Blue
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021