Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.880 |
10+ | CHF 38.530 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CHF 41.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- PUN-H series hydrolysis-resistant plastic tubing
- Temperature dependent operating pressure -0.95 to +10bar
- Compressed air to ISO 8573-1:2010 operating medium
- Suitable for energy chains in applications with high cycle rates
Technical Specifications
External Diameter
2mm
Tube Material
PU (Polyurethane)
Pressure Max
6bar
Product Range
PUN-H
Internal Diameter
1.2mm
Colour
Red
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028