Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.510 |
10+ | CHF 14.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoMSFG-24/42-50/60-OD
Order Code3437123
Product RangeMSFG
Also Known As34411
Technical Datasheet
Valve Function-
Pneumatic Connection-
Operating Pressure Max-
Supply Voltage Max24VDC
Pneumatic Mounting TypeKnurled Nut
Pneumatic Connection Method-
Flow Rate-
Operating Temperature Min-5°C
Operating Temperature Max40°C
Operating Pressure Min-
Product RangeMSFG
SVHCLead (21-Jan-2025)
Product Overview
- MSFG series F solenoid coil for direct current
- 24VDC/42VAC operating voltage
- 50Hz and 60Hz frequency
- Without plug socket
- In accordance with VDE regulation 0580, insulation class F
- Can be replaced without interrupting the pneumatic circuit
- Low power consumption and temperature rise
- Mounting via knurled nut
- IP65 degree of protection to EN 60529 with plug socket
Technical Specifications
Valve Function
-
Operating Pressure Max
-
Pneumatic Mounting Type
Knurled Nut
Flow Rate
-
Operating Temperature Max
40°C
Product Range
MSFG
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05099