Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 402.590 |
10+ | CHF 394.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 402.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoDGST-12-50-E1A
Order Code3436648
Product RangeDGST
Also Known As8078850
Technical Datasheet
Pneumatic Actuator TypeMini Slide Drive
Mode of OperationDouble Acting
Piston Diameter12mm
Pneumatic ConnectionM5
Operating Pressure Max8bar
Stroke Length50mm
Product RangeDGST
SVHCNo SVHC (25-Jun-2020)
Product Overview
DGST compact mini slide mainly in industry segments such as electronics and light assembly, machine building and handling technology.
- Yoke operating mode, drive unit
- Elastomer cushioning, double-sided, stroke not adjustable cushioning
- Optional mounting position and through-hole type of mounting
- Position detection via proximity switch
- Compressed air to ISO 8573-1:2010 operating medium
- Excellent price/performance ratio
- High feed forces
- Simple design with symmetrical mounting interfaces
- Precise and resilient roller bearing guide
Technical Specifications
Pneumatic Actuator Type
Mini Slide Drive
Piston Diameter
12mm
Operating Pressure Max
8bar
Product Range
DGST
Mode of Operation
Double Acting
Pneumatic Connection
M5
Stroke Length
50mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.637