Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 56.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 56.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVUVG-LK10-T32C-AT-M5-1R&
Order Code3432847
Product RangeVUVG
Also Known As8042542
Technical Datasheet
Valve Function3/2 Way, Closed, Monostable
Pneumatic ConnectionM5
Operating Pressure Max7bar
Supply Voltage Max24VDC
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate180l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min1.5bar
Product RangeVUVG
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
7bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
180l/min
Operating Temperature Max
50°C
Product Range
VUVG
Pneumatic Connection
M5
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
1.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058