Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 62.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 62.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVUVG-B10-M52-MZT-F-1R8L
Order Code3432802
Product RangeVUVG
Also Known As578157
Technical Datasheet
Valve Function5/2 Way, Monostable
Pneumatic Connection-
Operating Pressure Max8bar
Supply Voltage Max24VDC
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection Method-
Flow Rate230l/min
Operating Temperature Min-5°C
Operating Temperature Max60°C
Operating Pressure Min-0.9bar
Product RangeVUVG
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VUVG series solenoid valve
- Positive overlap and electric actuation
- Flange pneumatic working port, 5/2-way, monostable valve function
- Piston gate valve design
- IP65 with plug socket degree of protection
- RCM trademark, c CSA us (OL) and c UL us - recognized (OL) approval
- Soft sealing principle and optional mounting position
- Compact universal valve
- Connection technology via E-box
- High flow rate relative to its size
Technical Specifications
Valve Function
5/2 Way, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
230l/min
Operating Temperature Max
60°C
Product Range
VUVG
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
-0.9bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0525