Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-PS-24V-E-2,5-OE
Order Code3437186
Product RangeSMT Series
Also Known As574335
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.140 |
10+ | CHF 27.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-PS-24V-E-2,5-OE
Order Code3437186
Product RangeSMT Series
Also Known As574335
Technical Datasheet
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor HousingSlot
No. of Pins3 Pin
Output Current100mA
Sensor Output TypePNP
IP RatingIP65, IP68, IP69K
Product RangeSMT Series
SVHCLead (21-Jan-2025)
Product Overview
- SMT series magneto-resistive proximity sensor for T-slot
- Short design
- PNP, N/O contact, 3-wire switching output
- Rated operating voltage of 24V
- Energy chain + robot cable characteristics
- With inscription label holder
- Magneto-resistive measuring principle
- Based on standard EN 60947-5-2
- c UL us - listed (OL), RCM trademark certification
- Open end electrical connection
Technical Specifications
Supply Voltage Min
5VDC
Supply Voltage DC Max
30V
Sensor Housing
Slot
Output Current
100mA
IP Rating
IP65, IP68, IP69K
SVHC
Lead (21-Jan-2025)
Supply Voltage DC Min
5V
Supply Voltage Max
30VDC
No. of Pins
3 Pin
Sensor Output Type
PNP
Product Range
SMT Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039