Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPTE-V1R-S4-V-2.5K
Order Code3439396
Product RangeSPTE Series
Also Known As571474
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.910 |
10+ | CHF 44.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPTE-V1R-S4-V-2.5K
Order Code3439396
Product RangeSPTE Series
Also Known As571474
Technical Datasheet
Sensor Output TypeAnalogue
Pressure Measurement TypeRelative
Operating Pressure Max-1bar
Voltage Rating30VDC
Product RangeSPTE Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SPTE series pressure transmitter
- Pressure measuring range from 0 to 1 bar
- Relative pressure
- Push-in sleeve 4mm
- Analogue output range from 0 to 10V
- 2.5m cable, open end connection
Technical Specifications
Sensor Output Type
Analogue
Operating Pressure Max
-1bar
Product Range
SPTE Series
Pressure Measurement Type
Relative
Voltage Rating
30VDC
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043