Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoCAPC-F1-E-M12
Order Code3439386
Product RangeCAPC Series
Also Known As570042
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 88.080 |
| 10+ | CHF 86.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoCAPC-F1-E-M12
Order Code3439386
Product RangeCAPC Series
Also Known As570042
Technical Datasheet
Input Connection Type20m Cable
Output TypeM12 Connector - 5 Pole
No. of Output Ports2Ports
Product RangeCAPC Series
IP RatingIP65, IP657
SVHCNo SVHC (25-Jun-2020)
Product Overview
- CAPC electrical sub-base
- 2x M12 bushing 5-pin field bus interface
- IP65 and IP67 degree of protection
- c UL us listed (OL) approved
Technical Specifications
Input Connection Type
20m Cable
No. of Output Ports
2Ports
IP Rating
IP65, IP657
Output Type
M12 Connector - 5 Pole
Product Range
CAPC Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10625