Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSMT-10M-NS-24V-E-0,3-L-&
Order Code3437182
Product RangeSMT Series
Also Known As551379
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 38.940 |
| 10+ | CHF 37.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-10M-NS-24V-E-0,3-L-&
Order Code3437182
Product RangeSMT Series
Also Known As551379
Technical Datasheet
Supply Voltage DC Min5V
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Supply Voltage DC Max30V
Sensor HousingSlot
No. of Pins3 Pin
Output Current100mA
Sensor Output TypeNPN
IP RatingIP65, IP68
Product RangeSMT Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SMT series magneto-resistive proximity sensor for C-slot
- Conforms to standard EN 60947-5-2
- 3-wire NPN N/O contact switching output
- Rated operating voltage of 24V
- Suitable for energy chains/robot applications
- 0.3m cable length
- Longitudinal cable outlet
- With label holder, RCM compliance mark and c UL us - listed (OL) certified
- Inserted in the slot from above, flush with the cylinder profile
- Operating voltage range from 5 to 30VDC
Technical Specifications
Supply Voltage DC Min
5V
Supply Voltage Max
30VDC
Sensor Housing
Slot
Output Current
100mA
IP Rating
IP65, IP68
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Min
5VDC
Supply Voltage DC Max
30V
No. of Pins
3 Pin
Sensor Output Type
NPN
Product Range
SMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01084