Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.900 |
10+ | CHF 62.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS6-EM1-1/2-S
Order Code3432700
Product RangeMS
Also Known As541268
Technical Datasheet
Valve TypeManual
Valve Function3/2 Way, Bistable
Pneumatic ConnectionG1/2
Operating Pressure Max18bar
Flow Rate-
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min0bar
Product RangeMS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- MS series shut off valve
- Grid dimension of 62mm
- Manually operated on-off valve
- Female thread
- Silencer
- Manually operated on/off valve for pressurising and exhausting pneumatic installations
- Rotary slide valve design
- 3/2-way valve, bistable valve function
- Non-reversible direction of flow
- Compressed air in accordance with ISO 85731:2010 [7:4:4] and inert gas operating medium
Technical Specifications
Valve Type
Manual
Pneumatic Connection
G1/2
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
MS
Valve Function
3/2 Way, Bistable
Operating Pressure Max
18bar
Pneumatic Mounting Type
In-Line
Operating Temperature Min
-10°C
Operating Pressure Min
0bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.742