Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 77.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVHEF-P-M52-M-G18
Order Code3432714
Product RangeVHEF
Also Known As5299709
Technical Datasheet
Valve TypePushbutton
Valve Function5/2 Way, Monostable
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate750l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeVHEF
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VHEF series directly controlled manually actuated valve
- Ergonomic and safe operation
- Minimal actuating forces
- Robust metal housing
- Pushbutton valve
- Piston spool design
- 5/2-way valve, single solenoid/monostable
- G1/8 pneumatic connection
- Mechanical spring
Technical Specifications
Valve Type
Pushbutton
Pneumatic Connection
G1/8
Flow Rate
750l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
VHEF
Valve Function
5/2 Way, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197