Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21.120 |
| 10+ | CHF 20.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- MA pressure gauge
- EN 837-1 conforms to standard
- Bourdon tube pressure gauge design
- In-line installation mounting
- Inert gases neutral fluids operating medium
- IP43 degree of protection
- R1/8 pneumatic connection
- Centred, rear side position of connection
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
MA
Operating Pressure Max
10bar
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104