Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.720 |
10+ | CHF 9.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- U series pneumatic muffler
- For noise reduction at the exhaust ports of pneumatic components
- Polymer design, male thread
- Noise level of 82dB(A)
- 6000 l/min flow rate with respect to atmosphere
- Operating medium is compressed air to ISO 8573-1:2010 [7:–:–]
- Operation with oil lubrication possible
- POM housing
- PE cushioning insert
Technical Specifications
Operating Pressure Max
10bar
Operating Temperature Min
-10°C
Product Range
U
Pneumatic Connection
G3/8
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0312