Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 210.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 210.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoJMFH-5-1/4-B
Order Code3432732
Product RangeJMFH
Also Known As19789
Technical Datasheet
Valve Function5/2 Way
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Supply Voltage Max-
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate1600l/min
Operating Temperature Min-5°C
Operating Temperature Max40°C
Operating Pressure Min2bar
Product RangeJMFH
Product Overview
- JMFH series tiger classic double solenoid valve with armature tube for F solenoid coil
- 5/2-way valve
- G1/4 pneumatic connection
- Mounted via through-hole or on manifold rail/manifold block
- Internal pilot air supply
Technical Specifications
Valve Function
5/2 Way
Operating Pressure Max
10bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
1600l/min
Operating Temperature Max
40°C
Product Range
JMFH
Pneumatic Connection
G1/4
Supply Voltage Max
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
2bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.482