Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 308.740 |
10+ | CHF 302.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 308.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoMFH-5/3G-1/4-B
Order Code3432731
Product RangeMFH
Also Known As19787
Technical Datasheet
Valve Function5/3 Way, Closed
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Supply Voltage Max-
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate1600l/min
Operating Temperature Min-5°C
Operating Temperature Max40°C
Operating Pressure Min3bar
Product RangeMFH
Product Overview
- MFH series tiger classic solenoid valve with armature tube for F solenoid coil
- Single solenoid, normally closed
- 3/2-way valve
- G1/4 pneumatic connection
- Mechanical spring return, internal pilot air supply
Technical Specifications
Valve Function
5/3 Way, Closed
Operating Pressure Max
10bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
1600l/min
Operating Temperature Max
40°C
Product Range
MFH
Pneumatic Connection
G1/4
Supply Voltage Max
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
3bar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4891