Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.250 |
10+ | CHF 26.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoGR-QS-8
Order Code3432637
Product RangeGR
Also Known As193970
Technical Datasheet
Pneumatic ConnectionQS-8
Operating Pressure Max10bar
Flow Rate265l/min
Pneumatic Connection MethodPush-In Connector
Pneumatic Mounting TypePanel Mount
Operating Pressure Min200mbar
Operating Temperature Max-10°C
Operating Temperature Min60°C
Product RangeGR
SVHCNo SVHC (25-Jun-2020)
Product Overview
- GR series one-way flow control valve, in-line installation
- Push-in connector for tubing O.D. 8mm
- Knurled screw for adjustment
- Through-hole mounting
- Front panel mounting
- Can be mounted in any position
Technical Specifications
Pneumatic Connection
QS-8
Flow Rate
265l/min
Pneumatic Mounting Type
Panel Mount
Operating Temperature Max
-10°C
Product Range
GR
Operating Pressure Max
10bar
Pneumatic Connection Method
Push-In Connector
Operating Pressure Min
200mbar
Operating Temperature Min
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0238