Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSMTO-8E-PS-S-LED-24
Order Code3437170
Product RangeSMTO Series
Also Known As171178
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 55.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMTO-8E-PS-S-LED-24
Order Code3437170
Product RangeSMTO Series
Also Known As171178
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor HousingSlot
No. of Pins3 Pin
Output Current100mA
Sensor Output TypePNP
IP RatingIP65, IP67
Product RangeSMTO Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SMTO series magneto resistive proximity sensor for T-slot
- Mounting with accessories
- 3-wire PNP N/O contact switching output
- Plug M8x1 with cable electrical connection (0.3m cable length)
- LED switching status indication
- 24VDC nominal operating voltage
- Operating voltage range from 10VDC to 30VDC
- Welding-field-resistant designs
- RCM compliance mark certified
- Sturdy sensor in block design
Technical Specifications
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Housing
Slot
Output Current
100mA
IP Rating
IP65, IP67
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
No. of Pins
3 Pin
Sensor Output Type
PNP
Product Range
SMTO Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01238