Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 137.230 |
10+ | CHF 134.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 137.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoCPE24-M1H-3GL-3/8
Order Code3432738
Product RangeCPE24
Also Known As163165
Technical Datasheet
Valve Function3/2 Way, Closed, Monostable
Pneumatic ConnectionG3/8
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Flow Rate2500l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min2.5bar
Product RangeCPE24
Product Overview
- CPE series compact performance solenoid valve
- 24mm width
- 3/2-way valve function
- Closed, pneumatic reset for 3/2 normal position
- G3/8 female thread
- Piston spool design, overlap, pilot control
- Mounting Via through-holes
- Compressed air operating medium to ISO 8573-1:2010 [7:4:4]
- c UL us - recognized (OL)
- IP65 degree of protection to IEC 60529
Technical Specifications
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Flow Rate
2500l/min
Operating Temperature Max
50°C
Product Range
CPE24
Pneumatic Connection
G3/8
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
2.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258