Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No161725
Order Code3902203
Product RangeMN1H Series
Also Known AsMN1H-2-1/4-MS solenoid valve
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 155.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 155.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No161725
Order Code3902203
Product RangeMN1H Series
Also Known AsMN1H-2-1/4-MS solenoid valve
Technical Datasheet
Valve Function2/2 Way, Closed
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate2000l/min
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min0.5bar
Product RangeMN1H Series
Technical Specifications
Valve Function
2/2 Way, Closed
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Flow Rate
2000l/min
Operating Temperature Max
60°C
Product Range
MN1H Series
Pneumatic Connection
G1/4
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-10°C
Operating Pressure Min
0.5bar
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55