Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.430 |
10+ | CHF 13.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSLV3-1/8-6
Order Code3439282
Product RangeQSLV3
Also Known As153222
Technical Datasheet
Fitting TypeMultiple Distributor
Pneumatic ConnectionR1/8
Bore Size6mm
External Diameter12.5mm
Operating Pressure Max14bar
Tubing Outer Diameter-
Thread SizeR1/8
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSLV3
SVHCLead (21-Jan-2025)
Product Overview
- QSLV3 standard size multiple distributor
- Coating type of seal on screw-in stud
- Optional mounting position
- Push-pull principle design
- Compressed air specified to ISO 8573-1:2010 operating medium
- Blue release ring
Technical Specifications
Fitting Type
Multiple Distributor
Bore Size
6mm
Operating Pressure Max
14bar
Thread Size
R1/8
Product Range
QSLV3
Pneumatic Connection
R1/8
External Diameter
12.5mm
Tubing Outer Diameter
-
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0357