Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No153167
Order Code3897379
Product RangeQSSF Series
Also Known AsQSSF-3/8-8-B push-in bulkhead fitting
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No153167
Order Code3897379
Product RangeQSSF Series
Also Known AsQSSF-3/8-8-B push-in bulkhead fitting
Technical Datasheet
Fitting TypePush-In Bulkhead Fitting
Pneumatic ConnectionG3/8
Operating Pressure Max6bar
Tubing Outer Diameter8mm
Fitting MaterialBrass
Product RangeQSSF Series
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Bulkhead Fitting
Operating Pressure Max
6bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G3/8
Tubing Outer Diameter
8mm
Product Range
QSSF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0353