Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.900 |
10+ | CHF 19.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVASB-55-1/4-PUR-B
Order Code3437092
Product RangeVASB
Also Known As1396063
Technical Datasheet
Suction Cup TypeRound Bellows
Suction Cup Diameter55mm
Effective Suction Diameter55mm
Port SizeG1/4
Suction Cup MaterialPU (Polyurethane)
Product RangeVASB
Product Overview
- VASB series vacuum suction cup with fixed connecting thread
- Sturdy and reliable
- Round suction cup shape
- Vacuum port on top
- Screw-in thread
- Suction retention of workpieces with smooth, impervious surfaces
- Polyurethane (PUR) material
- G1/4 thread
Technical Specifications
Suction Cup Type
Round Bellows
Effective Suction Diameter
55mm
Suction Cup Material
PU (Polyurethane)
SVHC
No SVHC (25-Jun-2020)
Suction Cup Diameter
55mm
Port Size
G1/4
Product Range
VASB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03897