Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 198.550 |
10+ | CHF 194.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 198.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No10410
Order Code3432727
Product RangeJMFH
Also Known AsJMFH-5-1/4
Technical Datasheet
Valve Function5/2 Way
Pneumatic ConnectionG1/4
Operating Pressure Max8bar
Supply Voltage Max-
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate1100l/min
Operating Temperature Min-5°C
Operating Temperature Max40°C
Operating Pressure Min1.5bar
Product RangeJMFH
Product Overview
- JMFH series tiger classic double solenoid valve with armature tube for F solenoid coil
- 5/2-way valve
- G1/4 pneumatic connection
- Mounted via through-hole or on manifold rail/manifold block
- Internal pilot air supply
Technical Specifications
Valve Function
5/2 Way
Operating Pressure Max
8bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
1100l/min
Operating Temperature Max
40°C
Product Range
JMFH
Pneumatic Connection
G1/4
Supply Voltage Max
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
1.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3926