Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoMLS1206-4S4-900
Order Code3056612
Product RangeMLS Series
Technical Datasheet
8,513 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.0877 |
100+ | CHF 0.072 |
500+ | CHF 0.061 |
2500+ | CHF 0.0573 |
4500+ | CHF 0.054 |
9000+ | CHF 0.0506 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoMLS1206-4S4-900
Order Code3056612
Product RangeMLS Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance90ohm
DC Current Rating500mA
Product RangeMLS Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
500mA
DC Resistance Max
0.15ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
90ohm
Product Range
MLS Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
Product traceability