Print Page
Image is for illustrative purposes only. Please refer to product description.
9,322 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.228 |
100+ | CHF 0.195 |
500+ | CHF 0.167 |
1000+ | CHF 0.162 |
2000+ | CHF 0.158 |
4000+ | CHF 0.147 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST8.3/3.5/10-3S4
Order Code898351
Technical Datasheet
Outer Diameter8.3mm
Product Length10mm
Inner Diameter3.5mm
Frequency Min-
Frequency Max-
Impedance96ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CST8.3/3.5/10-3S4 is a Tubular Cable Shield made of 3S4 for use with EMI-suppression products.
- Protective attenuation of RFI over a wide frequency range
Applications
Industrial
Technical Specifications
Outer Diameter
8.3mm
Inner Diameter
3.5mm
Frequency Max
-
Product Range
-
Product Length
10mm
Frequency Min
-
Impedance
96ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004445
Product traceability