Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROPERM
Manufacturer Part No1585 100UH 3A INS
Order Code1186801
Product Range1585 Series
Technical Datasheet
8,730 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.100 |
5+ | CHF 4.760 |
10+ | CHF 3.750 |
20+ | CHF 3.200 |
40+ | CHF 2.710 |
100+ | CHF 2.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1585 100UH 3A INS
Order Code1186801
Product Range1585 Series
Technical Datasheet
Product Range1585 Series
Inductance100µH
DC Current Rating3A
DC Resistance Max-
Inductance Tolerance± 20%
Self Resonant Frequency-
Product Overview
The 1585 100UH 3A INS is an axial leaded High Frequency Inductor with ferrite core. This interference-suppression choke is insulated with heat-shrink tube, supports 2.5MHz typical frequency and ±20% inductance tolerance.
- -55 to 85°C Ambient working temperature
Applications
Industrial
Technical Specifications
Product Range
1585 Series
DC Current Rating
3A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
-
Self Resonant Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008119