Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROPERM
Manufacturer Part No1582 22UH 43A
Order Code1186790
Product Range1582 Series
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.880 |
5+ | CHF 3.810 |
10+ | CHF 3.000 |
20+ | CHF 2.560 |
40+ | CHF 2.160 |
100+ | CHF 2.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1582 22UH 43A
Order Code1186790
Product Range1582 Series
Technical Datasheet
Product Range1582 Series
Inductance22µH
DC Current Rating430mA
DC Resistance Max-
Inductance Tolerance± 10%
Self Resonant Frequency-
Technical Specifications
Product Range
1582 Series
DC Current Rating
430mA
Inductance Tolerance
± 10%
Inductance
22µH
DC Resistance Max
-
Self Resonant Frequency
-
Technical Docs (1)
Alternatives for 1582 22UH 43A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998