Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No9277012002
Order Code2948860
Technical Datasheet
Core TypeU
Core SizeU41.15/25.4/11.7
Core Material Grade77
Effective Magnetic Path Length135mm
Ae Effective Cross Section Area98mm²
Inductance Factor Al1.255µH
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Core Type
U
Core Material Grade
77
Effective Magnetic Path Length
135mm
Inductance Factor Al
1.255µH
SVHC
No SVHC (23-Jan-2024)
Core Size
U41.15/25.4/11.7
For Use With
Output Chokes, Power Input Filters & Transformers and HF FluorescentBallasts
Ae Effective Cross Section Area
98mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322056