Print Page
Image is for illustrative purposes only. Please refer to product description.
856 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.300 |
| 10+ | CHF 0.904 |
| 25+ | CHF 0.739 |
| 50+ | CHF 0.676 |
| 100+ | CHF 0.600 |
| 500+ | CHF 0.504 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No9077025002
Order Code3889158
Core TypeU
Core Size25.4mm x 15.75mm x 6.35mm
Core Material Grade77
Effective Magnetic Path Length84mm
Ae Effective Cross Section Area4mm²
Inductance Factor Al790nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
U
Core Material Grade
77
Effective Magnetic Path Length
84mm
Inductance Factor Al
790nH
SVHC
No SVHC (25-Jun-2025)
Core Size
25.4mm x 15.75mm x 6.35mm
For Use With
Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts
Ae Effective Cross Section Area
4mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability