Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.020 |
| 10+ | CHF 7.390 |
| 25+ | CHF 6.500 |
| 50+ | CHF 6.300 |
| 100+ | CHF 6.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5977003821
Order Code3949178
Technical Datasheet
Core TypeToroid
Core Size62.8mm x 34.2mm x 13.7mm
For Use WithPower Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
Core Material Grade77
Effective Magnetic Path Length144mm
Ae Effective Cross Section Area157mm²
Inductance Factor Al2.95µH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
Effective Magnetic Path Length
144mm
Inductance Factor Al
2.95µH
SVHC
No SVHC (25-Jun-2025)
Core Size
62.8mm x 34.2mm x 13.7mm
Core Material Grade
77
Ae Effective Cross Section Area
157mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability