Print Page
Image is for illustrative purposes only. Please refer to product description.
898 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.670 |
| 50+ | CHF 1.020 |
| 100+ | CHF 0.968 |
| 250+ | CHF 0.916 |
| 500+ | CHF 0.870 |
| 913+ | CHF 0.804 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967000601
Order Code4692471
Technical Datasheet
Core TypeToroid
Core Size21mm x 13.2mm x 6.35mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade67
Effective Magnetic Path Length52mm
Ae Effective Cross Section Area24.3mm²
Inductance Factor Al24nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
52mm
Inductance Factor Al
24nH
SVHC
No SVHC (25-Jun-2025)
Core Size
21mm x 13.2mm x 6.35mm
Core Material Grade
67
Ae Effective Cross Section Area
24.3mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001