Print Page
Image is for illustrative purposes only. Please refer to product description.
1,978 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.920 |
| 10+ | CHF 1.440 |
| 25+ | CHF 1.280 |
| 50+ | CHF 1.160 |
| 100+ | CHF 1.060 |
| 500+ | CHF 1.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961000621
Order Code3889136
Core TypeToroid
Core Size21.85mm x 12.4mm x 7.1mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade61
Effective Magnetic Path Length52mm
Ae Effective Cross Section Area2.43mm²
Inductance Factor Al75nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
52mm
Inductance Factor Al
75nH
SVHC
No SVHC (25-Jun-2025)
Core Size
21.85mm x 12.4mm x 7.1mm
Core Material Grade
61
Ae Effective Cross Section Area
2.43mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
Product traceability