Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.710 |
| 10+ | CHF 1.280 |
| 25+ | CHF 1.140 |
| 50+ | CHF 1.020 |
| 100+ | CHF 0.939 |
| 500+ | CHF 0.912 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943001301
Order Code3922381
Core TypeToroid
Core Size25.4mm x 15.5mm x 6.35mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade43
Effective Magnetic Path Length62mm
Ae Effective Cross Section Area3.08mm²
Inductance Factor Al500nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
62mm
Inductance Factor Al
500nH
SVHC
No SVHC (25-Jun-2025)
Core Size
25.4mm x 15.5mm x 6.35mm
Core Material Grade
43
Ae Effective Cross Section Area
3.08mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability