Print Page
Image is for illustrative purposes only. Please refer to product description.
13,870 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.201 |
| 250+ | CHF 0.0899 |
| 1000+ | CHF 0.066 |
| 5000+ | CHF 0.0594 |
| 12000+ | CHF 0.0585 |
| 24000+ | CHF 0.0575 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2861002702
Order Code4154604
Technical Datasheet
Core TypeMulti-Aperture
Core Size7mm x 4.2mm x 3.1mm
Core Material Grade61
For Use WithBaluns, Broadband Transformers, Airbags
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al80nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Multi-Aperture
Core Material Grade
61
Effective Magnetic Path Length
-
Inductance Factor Al
80nH
SVHC
No SVHC (25-Jun-2025)
Core Size
7mm x 4.2mm x 3.1mm
For Use With
Baluns, Broadband Transformers, Airbags
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151