Print Page
Image is for illustrative purposes only. Please refer to product description.
2,780 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.0534 |
100+ | CHF 0.038 |
500+ | CHF 0.0355 |
1000+ | CHF 0.0327 |
2000+ | CHF 0.0309 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508056017Y0
Order Code1651722
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating300mA
DC Resistance Max0.35ohm
Impedance Tolerance 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2508056017Y0 is a Multilayer Chip Bead suitable for cellular phones, laptops and pagers. The multilayer chip bead to suppress conducted EMI signals. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. The chip bead is available in standard, high and GHz signal speeds. The nominal impedance with a ±25% tolerance is specified for the + marked 100MHz. The chip bead is measured for impedance on the HP 4291A and fixture HP 16192A.
- Low current
- Standard signal speed
- 100% Tested for impedance and DC resistance
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
300mA
Impedance Tolerance
25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Product Range
-
Impedance
600ohm
DC Resistance Max
0.35ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2508056017Y0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
Product traceability