Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No0361184751
Order Code4633602
Product RangeClip-It Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.010 |
10+ | CHF 7.190 |
25+ | CHF 6.810 |
50+ | CHF 6.120 |
100+ | CHF 5.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 8.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0361184751
Order Code4633602
Product RangeClip-It Series
Technical Datasheet
Cable Diameter19.2mm
Frequency Min100MHz
Frequency Max250MHz
Impedance232ohm
Product RangeClip-It Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
19.2mm
Frequency Max
250MHz
Product Range
Clip-It Series
Frequency Min
100MHz
Impedance
232ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030595
Product traceability